Cornell Dubilier AHA107M35F24T-F

Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 2.3 Ohm 120mA 2000h 105C Automotive T/R
$ 0.496
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AHA107M35F24T-F.

IHS

Datasheet6 pages4 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-10.75%

Alternate Parts

Price @ 1000
$ 0.496
$ 0.697
Stock
830
25,068
Authorized Distributors
2
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
3933
3933
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2.3 Ω
160 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
120 mA
450 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-05-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierAVS107M35F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 35V 100muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVS107M35G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 35V 100muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1VA101UP
SMD Aluminum Electrolytic Capacitor SMD,D8xL10.2mm 100µF ±20% 35V 2000Hrs@85℃
PanasonicEEE-HB1E101AP
Cap Aluminum 100uF 25V 20% (8 X 10.2mm) SMD 130mA 2000 hr 105C T/R
United Chemi-ConEMVA250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 120mA 2000h 85°C Cardboard T/R
PanasonicEEE-HBV101UAP
Cap Aluminum 100uF 35V 20% (8 X 10.2mm) SMD 98mA 2000h 105°C T/R

Descriptions

Descriptions of Cornell Dubilier AHA107M35F24T-F provided by its distributors.

Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 2.3 Ohm 120mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3933
Aluminum Electrolytic Capacitors - SMD 100UF 35V
100¦ÌF 35V ¡À20% 2.3¦¸@ 120Hz 2000h@ 105¡ãC 120mA@ 120Hz,204mA@ 10kHz SMD 8.3mm*8.3mm*10.2mm
CAPACITOR; SMT-AL(V-CHIP) 100UF;35V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor