Panasonic EEE-1VA101UP

Panasonic EEE1VA101UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.214
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1VA101UP.

IHS

Datasheet13 pages7 years ago

Panasonic

Farnell

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-55.93%

CAD Models

Download Panasonic EEE-1VA101UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

Cornell DubilierAVS107M35F24T-F
Cap Aluminum Lytic 100uF 35V 20%( 8 X 10.2mm) SMD 2.3 Ohm 140mA 2000h 85C Automotive T/R
PanasonicEEE-1EA101AP
Panasonic EEE1EA101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1EA101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HB1E101AP
Cap Aluminum 100uF 25V 20% (8 X 10.2mm) SMD 130mA 2000 hr 105C T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 25 V, UX SERIES 2000H 8 (DIA.) X 10MM
United Chemi-ConEMVA250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 120mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-1VA101UP provided by its distributors.

Panasonic EEE1VA101UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
100uF 35V 140mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 35V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
EEE-S Series 35 V 100 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitance uF = 100 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 140 / Leakage Current uA = 35 / Series = S / Diameter mm = 8 / Height mm = 10.2 / Base Width mm = 8.3 / Base Length mm = 8.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1VA101UP.
  • EEE1VA101UP