| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | UWT1C100MCL2GB | 0 | 2K | Tape & Reel | ||||||||
| TTI Asia | UWT1C100MCL2GB | Contact | 12h | |||||||||
| Aztech | UWT1C100MCL2GB | 698 | 17h | |||||||||
| ODG (Origin Data Global) | UWT1C100MCL2GB | 18,000 | 589 | 6d | ||||||||
| Classic Components | UWT1C100MCL2GB | 1,000 | 1d |
Download Nichicon UWT1C100MCL2GB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Nichicon UWT1C100MCL2GB provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: