Samwha RC1C106M04005VR

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samwha RC1C106M04005VR.

IHS

Datasheet1 page5 years ago

TME

Inventory History

3 month trend:
-4.28%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.247
Stock
15,366
83,160
Authorized Distributors
3
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Dielectric
-
-
ESR (Equivalent Series Resistance)
2 kΩ
36.5 Ω
Life (Hours)
1000 hours
1000 hours
Height - Seated (Max)
-
5.3086 mm
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Samwha RC1C106M04005VR provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
CAP, ELECT, 10UF, 20%, 16V, SMD 4X5.3, R

Images

Manufacturer Aliases

Samwha has several brands around the world that distributors may use as alternate names. Samwha may also be known as the following names:

  • SAMWHA CAPACITORS
  • Samwha Capacitor Group
  • SAMWHA ELECTRIC
  • SAMWHA ELECT
  • SAMWHA USA
  • Samwha Capacitor
  • SAMWHA ELECTRIC CO LTD
  • Samwha Electronics
  • SAMWHA CAP
  • SAMWHA TECOM
  • SAMW
  • SAMWHA CAPAC
  • SAMWHA CAPACITOR CO LTD
  • Samwha Capacitors Group
  • Samwha Group Ltd