Rubycon 6.3SGV470M8X10.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 6.3V 470muF ±20% 0.315Dia 8.00mm
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3SGV470M8X10.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 6.3SGV470M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.312
$ 0.312
Stock
3,024
29,095
29,095
Authorized Distributors
3
4
4
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
149.151 mΩ
149.151 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
210 mA
450 mA
450 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUUR0J471MNL1GS
UR Series 470 uF 6.3 V 85°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
Cornell DubilierAVE477M06F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 6.3V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEEFKJ471XSP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL7.7mm 470µF ±20% 6.3V 2000Hrs@105℃
KYOCERA AVXUCD0J471MNL1GS
470UF 6.3 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 5000H 8 (DIA.) X 10MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HBJ471UAP
Cap Aluminum 470uF 6.3V 20% (8 X 10.2mm) SMD 230mA 2000h 105°C T/R

Descriptions

Descriptions of Rubycon 6.3SGV470M8X10.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 6.3V 470muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.5mm) SMD 210mA 2000h 105C Automotive T/R
470uF 6.3V 210mA@120Hz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor, 470Uf, 6.3V, 20%, Smd; Ae Capacitor Case:radial Can - Smd; Capacitance:470Μf; Voltage Rating:6.3V; Esr:-; Product Range:sgv Series; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:polar; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3 SGV 470 M 8X10.5