Panasonic EEE-HB1E101AP

Cap Aluminum 100uF 25V 20% (8 X 10.2mm) SMD 130mA 2000 hr 105C T/R
$ 0.257
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HB1E101AP.

JRH Electronics

Datasheet11 pages10 years ago

_legacy Avnet

Inventory History

3 month trend:
-7.03%

CAD Models

Download Panasonic EEE-HB1E101AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.294
$ 0.294
Stock
14,023
151,832
151,832
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
130 mA
450 mA
450 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEE-1EA101XP
Panasonic EEE1EA101XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1EA101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HA1E101P
Panasonic EEEHA1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVA250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 120mA 2000h 85°C Cardboard T/R
Cornell DubilierAVE107M25X16T-F
Capacitor; Aluminum Electrolytic; Cap 100uF; Tol 20%; Vol-Rtg 25 VDC; SMT
NichiconUSR1E101MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 25 V DC, SR SERIES 2000H 8 (DIA.) X 7MM

Descriptions

Descriptions of Panasonic EEE-HB1E101AP provided by its distributors.

Cap Aluminum 100uF 25V 20% (8 X 10.2mm) SMD 130mA 2000 hr 105C T/R
HB ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - SMD Aluminum Electrolytic Capacitor 0.315Dia 8.00mm ±20% 100muF 25V
Capacitor,Al Lytic SMT,High Temp Reflow,25VDC,100uF,8x10.5mm,Cut Tape

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America