Cornell Dubilier AFK476M50X16T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 47muF ±20% 0.248Dia 6.30mm
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK476M50X16T-F.

Master Electronics

Datasheet7 pages4 years ago
Datasheet7 pages7 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-12.69%

CAD Models

Download Cornell Dubilier AFK476M50X16T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicEEEFK1H470XP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL7.7mm 47μF ±20% 50V 2000Hrs@105℃ 195mA 680mΩ
PanasonicEEEFT1H470AP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL5.8mm 47μF ±20% 50V 2000Hrs@105℃ 195mA 680mΩ
PanasonicEEEFK1H470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA500ADA470MF80G
Cap Aluminum Lytic 47uF 50V 20%( 6.3 X 7.7mm) SMD 195mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 50V 47muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK476M63F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Cornell Dubilier AFK476M50X16T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.9mm) SMD 0.68 Ohm 195mA 2000h 105C Automotive T/R
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 47µF 50V
AFK Series 50 V 47 uF 105 °C Ø 6.3 x 7.7 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3126
Aluminum Electrolytic Capacitors - SMD 47uF 50V 20% AEC-Q20 0
CAP, 47UF, 50V, ALU ELEC, SMD; Capacitor; CAP, 47UF, 50V, ALU ELEC, SMD; Capacitor Case / Package: Radial Can - SMD; Capacitance: 47µF; Voltage(DC): 50V; ESR: 0.68ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Polarity: Pola

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor