Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier AFK476M63F24T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 47muF ±20% 0.315Dia 8.00mm
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK476M63F24T-F.

Master Electronics

Datasheet7 pages4 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-8.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEEFK1J470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 47muF 卤20% 0.315Dia 8.00mm
PanasonicEEEFK1K470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 47muF 卤20% 0.394Dia 10.00mm
PanasonicEEE-TG1H470P
Cap Aluminum 47uF 50V 20% (10 X 10.2mm) SMD 0.5 Ohm 221mA 2000h 125°C T/R
Cornell DubilierAFK476M80G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 80V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMZA800ADA470MJA0G
Cap Aluminum Lytic 47uF 80V 20%( 10 X 10mm) SMD 200mA 2000h 105C Automotive T/R
KYOCERA AVXUCD1J470MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Cornell Dubilier AFK476M63F24T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 47muF ±20% 0.315Dia 8.00mm
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 47µF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3933
Aluminum Electrolytic Capacitors - SMD 63V 47uF 8X10.5 AEC- Q200
Aluminum Electrolytic Capacitor, 47Uf, 63V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):63V; Esr:0.65Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK476M63F24T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor