United Chemi-Con EMZA500ADA470MF80G

Cap Aluminum Lytic 47uF 50V 20%( 6.3 X 7.7mm) SMD 195mA 2000h 105C Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZA500ADA470MF80G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Newark

Electro Sonic

Future Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con EMZA500ADA470MF80G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

PanasonicEEEFT1H470AP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL5.8mm 47μF ±20% 50V 2000Hrs@105℃ 195mA 680mΩ
PanasonicEEEFK1H470XP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL7.7mm 47μF ±20% 50V 2000Hrs@105℃ 195mA 680mΩ
PanasonicEEEFK1H470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 47muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK476M50E16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 47muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK476M50X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCD1H470MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of United Chemi-Con EMZA500ADA470MF80G provided by its distributors.

Cap Aluminum Lytic 47uF 50V 20%( 6.3 X 7.7mm) SMD 195mA 2000h 105C Automotive T/R
MZA Series 47 uF 50 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor
47uF 50V 78mA@120Hz 680mΩ ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Capacitor Alum Elec 47Uf 50V 20%, Smd; Capacitance:47Μf; Voltage(Dc):50V; Esr:0.68Ohm; Polarity:Polar; Product Range:Alchip Mza Series; Capacitance Tolerance:± 20%; Product Diameter:6.3Mm; Product Height:7.7Mm; Ripple Current:195Ma Rohs Compliant: Yes |Chemi-Con EMZA500ADA470MF80G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con