Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1H470P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 47muF ±20% 0.315Dia 8.00mm
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1H470P.

IHS

Datasheet12 pages7 years ago

Megastar

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-43.98%

CAD Models

Download Panasonic EEEFK1H470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.16
$ 0.16
Stock
1,284,881
276,421
276,421
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
680 mΩ
1.3 Ω
1.3 Ω
Life (Hours)
2000 hours
-
-
Ripple Current
195 mA
119 mA
119 mA
Height - Seated (Max)
6.1976 mm
-
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFT1H470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 50V 47muF 卤20% 0.248Dia 6.30mm
United Chemi-ConEMZA500ADA470MF80G
Cap Aluminum Lytic 47uF 50V 20%( 6.3 X 7.7mm) SMD 195mA 2000h 105C Automotive T/R
Cornell DubilierAFK476M50X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE1VA470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1VA470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 47muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCD1H470MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFK1H470P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 47muF ±20% 0.315Dia 8.00mm
Panasonic EEEFK1H470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 50V 20% (8 X 6.2mm) SMD 195mA 2000h 105C Automotive T/R
Capacitor,Alum Electrolytic,Cap 47 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,8x6.2,Cut Tape
ALUMINUM ELECTORLYTIC CAPACITOR, 47UF, 50V, 20%, SMD, FULL REEL
47uF 50V 146.3mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 50V, 47µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 47uF 50V 20% (8 X 6.2mm) SMD 195mA 2000 hr 105°C T/R
Avnet Japan

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1H470P
  • EEE-FK1H470P.