Panasonic EEEFT1H470AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 50V 47muF 卤20% 0.248Dia 6.30mm
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1H470AP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
+353%

CAD Models

Download Panasonic EEEFT1H470AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.215
Stock
1,993,444
703,747
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
680 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
195 mA
97.5 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEEFK1H470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA500ADA470MF80G
Cap Aluminum Lytic 47uF 50V 20%( 6.3 X 7.7mm) SMD 195mA 2000h 105C Automotive T/R
PanasonicEEEFK1H470XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 47muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK476M50X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1V470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFT1H470AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 50V 47muF 卤20% 0.248Dia 6.30mm
Panasonic EEEFT1H470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR ALUM ELEC, 47UF, 20%, 50V, SCAPACITOR ALUM ELEC, 47UF, 20%, 50V, SMD, FULL REEL Product Range:PANASONIC - FT Series
Cap Aluminum 47uF 50V 20% Cylindrical 0.68 Ohm 195mA 2000 hr 105°C Emboss T/R
Avnet Japan
Capacitor,Alum Electrolytic,Cap 47 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,6.3x5.8,CT
Panasonic EEE-FT1H470AP SMD Electrolytic Capacitor 47µF 50V Ø6.3mm 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 50V, 47µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Chip Type Aluminum Electrolytic Capacitor
EEE-FT Series 50 V 47 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20%, 50V, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:47µF; Voltage(DC):50V; ESR:0.68ohm; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1H470AP
  • EEE-FT1H470AP.