Cornell Dubilier AFC225M50B12T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFC 50V 2.2muF ±20% 0.157Dia 4.00mm
$ 0.223
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFC225M50B12T-F.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cornell Dubilier AFC225M50B12T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.201
Stock
13,046
62,940
Authorized Distributors
2
6
Capacitance
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
90.5 Ω
90.5 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
22.5 mA
16 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicEEEFC1H2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 2.2muF ±20% 0.157Dia 4.00mm
Cornell DubilierAHA225M50B12T-F
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 90.5 Ohm 16mA 1000h 105C Automotive T/R
United Chemi-ConEMVY500ADA2R2MD55G
Cap Aluminum Lytic 2.2uF 50V 20%( 4 X 5.2mm) SMD 30mA 1000h 105C Automotive T/R
2.2uF 50V 15mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEFC1V2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA1H2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 2.2muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Cornell Dubilier AFC225M50B12T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFC 50V 2.2muF ±20% 0.157Dia 4.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2217
Aluminum Electrolytic Capacitors - SMD 2.2uF 50V 20% AEC-Q2 00
Aluminum Electrolytic Capacitor, 2.2Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:2.2Μf; Voltage(Dc):50V; Esr:90.5Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFC225M50B12T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor