Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFC1H2R2R

Aluminum Electrolytic Capacitor, 2.2UF, 50V, 20%, SMD, Full Reel
$ 0.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1H2R2R.

element14 APAC

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-15.53%

CAD Models

Download Panasonic EEEFC1H2R2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEMVY500ADA2R2MD55G
Cap Aluminum Lytic 2.2uF 50V 20%( 4 X 5.2mm) SMD 30mA 1000h 105C Automotive T/R
2.2uF 50V 15mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-HA1H2R2R
Panasonic EEEHA1H2R2R - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFC1V2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEE-FC1V2R2AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 2.2muF ±20% 0.157Dia 4.00mm
Cornell DubilierAHA225M50B12T-F
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 90.5 Ohm 16mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFC1H2R2R provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 50V, 20%, SMD, FULL REEL
Panasonic EEEFC1H2R2R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 2.2uF 50VDC 20% 4 X 5.4mm SMD 30mA 1000 hr Embossed T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 2.2 UF, TOL 20%,VOL-RTG 50 VDC, SMT,4X5.4,CUT TAPE
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 0.03A 1000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitors, 50V, 2.2µF, -40¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717
EEE-FC Series 50 V 2.2 uF Ø 4 x 5.4 mm 105 °C Low ESR SMT V-Chip Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 50V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:2.2µF; Voltage(DC):50V; ESR:-; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Product Diameter:4mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1H2R2R
  • EEE-FC1H2R2R.