What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UWG1H2R2MCL1GB

2.2uF 50V 15mA@120Hz 卤20% SMD, D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWG1H2R2MCL1GB.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-4.09%

CAD Models

Download Nichicon UWG1H2R2MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.081
$ 0.081
Stock
47,994
1,015,730
1,015,730
Authorized Distributors
5
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
15 mA
11 mA
11 mA
Height - Seated (Max)
3.9878 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEEFC1H2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 2.2muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMVY500ADA2R2MD55G
Cap Aluminum Lytic 2.2uF 50V 20%( 4 X 5.2mm) SMD 30mA 1000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 35V 2.2muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZR 50V 2.2muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 2.2muF ±20% 0.157Dia 4.00mm
Cornell DubilierAFC225M50B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFC 50V 2.2muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UWG1H2R2MCL1GB provided by its distributors.

2.2uF 50V 15mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors - SMD 50volts 2.2uF 105c
Capacitor Alum Elec 2.2Uf 50V 20%, Smd; Capacitance:2.2Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Diameter:4Mm; Height:5.4Mm; No. Of Pins:2 Rohs Compliant: Yes |Nichicon UWG1H2R2MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL