Cornell Dubilier 477TTA025M

Capacitor, Aluminum Electrolytic, Cap 470 Uf, Tol 20%, Vol-rtg 25 VDC, Axial
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 477TTA025M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-13.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1C471MAD
VX Series 470 uF 16 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
PanasonicECA-1EM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECE-A1EN471U
Cap Aluminum 470uF 25V 20% (12.5 X 20mm) Radial 5mm 430mA 2000h 85°C Bulk
PanasonicECA-1EM471B
Cap Aluminum 470uF 25V 20% (10 X 12.5mm) Radial 5mm 480mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1E471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 470muF 卤20% 0.394Dia 10.00mm
Cornell DubilierSK471M016ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 16V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Cornell Dubilier 477TTA025M provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470 UF, TOL 20%, VOL-RTG 25 VDC, AXIAL
TTA Series 470 uF 25 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 470µF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 25V 20% (10 X 21mm) Axial 0.5644 Ohm 560mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20%
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 25V, 20%, AXIAL; Capacitance:470µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:-; Prod 84M5160
Aluminum Electrolytic Capacitor, 470Uf, 25V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10Mm; Terminales Del Condensador:Conexión Axial; Altura:21Mm |Illinois Capacitor 477TTA025M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor