
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 477CKS025M | 1,364 | 532 | |||||||||
| DigiKey | 1572-1491-ND | 779 | 1 | Bulk | ||||||||
| TTI | 477CKS025M | 800 | 200 | Bulk | 11h | |||||||
| New Yorker Electronics | 477CKS025M | 0 | 1400 | 17h | ||||||||
| RFMW | 477CKS025M | 0 | 1 | Bulk | 10h |
Download datasheets and manufacturer documentation for Cornell Dubilier 477CKS025M.
Download Cornell Dubilier 477CKS025M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Cornell Dubilier 477CKS025M provided by its distributors.
Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:
Download datasheets and manufacturer documentation for Cornell Dubilier 477CKS025M.