Cornell Dubilier 476CKH063M

Illinois Capacitor 476CKH063M Aluminum Electrolytic Capacitor 47UF, 63V, 20%, Radial
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 476CKH063M.

Master Electronics

Datasheet3 pages2 years ago

IHS

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-33.16%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.199
$ 0.199
Stock
130,199
132,750
132,750
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.527 Ω
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
135 mA
80 mA
80 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 155mA 2000h 85C Ammo
Cornell DubilierSK470M050ST
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 2.82 Ohm 150mA 2000h 85C Standard
United Chemi-ConESMG500ELL470MF11D
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 155mA 2000h 85°C Bulk
NichiconUVK1H470MED
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 155mA 2000h 85C Bulk
United Chemi-ConESMG500ETD470MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Cornell Dubilier 476CKH063M provided by its distributors.

ILLINOIS CAPACITOR 476CKH063M ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 63V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKH 63V 47muF ±20% 0.315Dia 8.00mm
CKH Series 47 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 47µF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 63V 20%( 8 X 11.5mm) Radial 3.5mm 3.527 Ohm 135mA 2000h 105C
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 63; ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 63V, 20%, RADIAL; Capacitance: 47µF; Voltage(DC): 63V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 ho
Aluminum Electrolytic Capacitor 47Uf, 63V, 20%, Radial; Rango De Producto:Serie Ckh; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:11.5Mm |Illinois Capacitor 476CKH063M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor