Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUEB1J470S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 47muF ±20% 0.315Dia 8.00mm
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1J470S.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
-27.34%

CAD Models

Download Panasonic EEUEB1J470S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUEB1H470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEUEB1H470SH
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEU-EB1H470SB
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 5mm 61mA 5000h 105°C Ammo Pack
KYOCERA AVXUPB1H470MED
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 65mA 5000h 105C Bulk
NichiconUPM1K470MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 47muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Panasonic EEUEB1J470S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 47muF ±20% 0.315Dia 8.00mm
Panasonic EEUEB1J470S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 47uF 63V 20% Aluminum Cylindrical Can 3.5mm 80mA 5000 hr 105°C Bag
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20%, 63V, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 63 VDC, RADIAL,8X11.5,BULK
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 80mA 5000h 105C Automotive Bulk
EEU-EB Series 63 V 47 uF LS=3.5 mm Radial 5 kHrs 105°C Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 63V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 47Uf, 20%, 63V, Radial; Capacitance:47Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mmrohs Compliant: Yes |Panasonic EEU-EB1J470S.
Capacitance uF = 47 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Lead Spacing mm = 3.5 / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 80 / Leakage Current uA = 29.61 / Series = EB-A / Diameter mm = 8 / Height mm = 11.5 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1J470S
  • EEU-EB1J470S.