Cornell Dubilier 381LR471M250J032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 470muF ±20% 0.984Dia 25.00mm
$ 8.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR471M250J032.

Master Electronics

Datasheet6 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.14
$ 4
$ 4
Stock
11,510
6,762
6,762
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
423 mΩ
220 mΩ
220 mΩ
Life (Hours)
3000 hours
-
-
Ripple Current
1.65 A
2.16 A
2.16 A
Height - Seated (Max)
35.0012 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEETED2D471BA
Cap Aluminum 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.317 Ohm 1850mA 3000h 105°C Bulk
PanasonicEET-ED2E471BA
Cap Aluminum 470uF 250V 20% (22 X 45mm) Snap-In 10mm 0.317 Ohm 1850mA 3000h 105°C Bulk
KYOCERA AVXLGU2D471MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 470muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX471M200J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 470muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP471M200C5P3
SLP Series 200 V 470 uF ±20% 25 x 35 mm Snap In Aluminum Electrolytic Capacitor
NichiconLLS2E471MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 470muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier 381LR471M250J032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 470muF ±20% 0.984Dia 25.00mm
Capacitors, Aluminum Electrolytic, Snap In 470uF 250V 20% | Cornell-Dubilier 381LR471M250J032
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 470Uf, 250V; Capacitance:470Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LR471M250J032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor