Panasonic EET-ED2E471BA

Cap Aluminum 470uF 250V 20% (22 X 45mm) Snap-In 10mm 0.317 Ohm 1850mA 3000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-ED2E471BA.

IHS

Datasheet2 pages19 years ago

Factory Futures

CAD Models

Download Panasonic EET-ED2E471BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.691
$ 4.691
Stock
1
3,698
3,698
Authorized Distributors
1
1
1
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
-
-
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
317 mΩ
280 mΩ
280 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.85 A
1.6 A
1.6 A
Height - Seated (Max)
45.0088 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicEETED2D471BA
Cap Aluminum 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.317 Ohm 1850mA 3000h 105°C Bulk
Cornell Dubilier381LR471M200H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 470muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LR471M250J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 470muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LR471M200J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 470muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2EP471BA
Cap Aluminum 470uF 250V 20% (22 X 45mm) Snap-In 10mm 0.388 Ohm 2110mA 3000h 85°C Bulk
NichiconLGU2D471MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 470muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of Panasonic EET-ED2E471BA provided by its distributors.

Cap Aluminum 470uF 250V 20% (22 X 45mm) Snap-In 10mm 0.317 Ohm 1850mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP ALUM ELECT 470UF 250V 20% (22 X 45MM) SNAP
AL Lytic Snap-in TS-ED Series 250WV, 470uF, 22x45mm, 105C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETED2E471BA