Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LLS2E471MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 470muF ±20% 0.984Dia 25.00mm

$ 2.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2E471MELA.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

Nichicon SCT

TME

Future Electronics

Inventory History

3 month trend:
+10.75%

CAD Models

Download Nichicon LLS2E471MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.479
$ 3.572
Stock
3,316
135,945
Authorized Distributors
6
1
Capacitance
470 µF
470 µF
Mount
Through Hole
-
Case/Package
Radial
Aluminum
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
340 mΩ
Life (Hours)
3000 hours
10000 hours
Ripple Current
2.15 A
1.96 A
Height - Seated (Max)
35.0012 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cornell DubilierSLP471M200C5P3
SLP Series 200 V 470 uF ±20% 25 x 35 mm Snap In Aluminum Electrolytic Capacitor
PanasonicEETED2D471BA
Cap Aluminum 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.317 Ohm 1850mA 3000h 105°C Bulk
Cornell Dubilier381LR471M200H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 470muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX471M250A7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 470muF ±20% 0.866Dia 22.00mm
NichiconLGU2F471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 470muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2D471MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 470muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LLS2E471MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 470muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 470uF 250V 20% (25 X 35mm) Snap-In 10mm 2150mA 3000h 85C Bulk
LS Series 470 uF 250 V 85°C Ø35 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 2.15A@120Hz 10mm 250V 470uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
470μF 250V ±20% 10mm 3000h@ 85°C 2.15A@ 120Hz,3.225A@ 50kHz Plugins,D25xL35mm snap-in mounting,Through hole mounting 35mm*35mm*35mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL