Rubycon 450VXG180MEFCSN30X30

Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 1080mA 5000h 105¡ãC Automotive Bulk
$ 2.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXG180MEFCSN30X30.

JRH Electronics

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450VXG180MEFCSN30X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.817
$ 3.48
$ 3.48
Stock
672
30,374
30,374
Authorized Distributors
4
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.24 A
1 A
1 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 180muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
LGX Series 180 uF 400 V 105 °C Ø 30 x 30 mm Snap-In Aluminum Electrolytic Cap
United Chemi-ConELXS451VSN181MQ35S
Cap Aluminum Lytic 180uF 450V 20% (25.4 X 35mm) Snap-In 10mm 1060mA 5000h 105C Automotive
United Chemi-ConELXS401VSN181MQ25S
Cap Aluminum Lytic 180uF 400V 20% (25.4 X 25mm) Snap-In 10mm 990mA 5000h 105C Automotive
United Chemi-ConELXS401VSN181MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF

Descriptions

Descriptions of Rubycon 450VXG180MEFCSN30X30 provided by its distributors.

Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 1080mA 5000h 105¡ãC Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
±20% 1.736A@10kHz 10mm 450V 180uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
180μF 450V ±20% 10mm 5000h@ 105°C 1.24A@ 120Hz,1.736A@ 10kHz Plugins,D30xL30mm snap-in mounting,Through hole mounting 32mm(height)
CAPACITOR ALUM ELECT, 180UF, 450V, 20%, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG