Cornell Dubilier 381LQ102M200K022

Cap Aluminum Lytic 1000uF 200V 20% (30 X 30mm) Snap-In 10mm 0.199 Ohm 2300mA 2000h 105C
$ 3.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ102M200K022.

Master Electronics

Datasheet11 pages4 years ago
Datasheet11 pages6 years ago

New Yorker Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.715
$ 3.07
$ 3.07
Stock
3,986
55,134
55,134
Authorized Distributors
5
5
5
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
199 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.3 A
2.04 A
2.04 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier380LQ102M250A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 1000muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMH201VNN102MA35T
Cap Aluminum Lytic 1000uF 200V 20%( 35 X 35mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105C
United Chemi-ConEKMH251VNN102MA40T
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105°C
United Chemi-ConEKMQ201VSN102MR30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 1000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LQ102M250K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP102M200H5P3
Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35

Descriptions

Descriptions of Cornell Dubilier 381LQ102M200K022 provided by its distributors.

Cap Aluminum Lytic 1000uF 200V 20% (30 X 30mm) Snap-In 10mm 0.199 Ohm 2300mA 2000h 105C
Aluminum Electrolytic Capacitors - Snap In 200Volts 1000uF 30X30
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 200V ¡À20% 10mm 199m¦¸@ 120Hz 2000h@ 105¡ãC 2.3A@ 120Hz,3.22A@ 20 kHz , 30mm*30mm*32mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor