Panasonic ECE-T1JP183EA

Cap Aluminum 18000uF 63V 20% (35 X 80mm) Snap-In 0.023 Ohm 9410mA 3000h 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-T1JP183EA.

IHS

Datasheet4 pages15 years ago

Master Electronics

DigiKey

CAD Models

Download Panasonic ECE-T1JP183EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.102
Stock
1
4,377
Authorized Distributors
0
1
Capacitance
18 mF
18 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
23 mΩ
23 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
9.41 A
9.4 A
Height - Seated (Max)
80.01 mm
80.01 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier380LX183M063A082
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 63V 18000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX183M050A452
380LX Series 18000 uF 50 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Cornell DubilierSLPX183M050H9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 18000muF ±20% 1.378Dia 35.00mm
NichiconLLS1H183MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 18000muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMH500VSN183MA50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF
United Chemi-ConESMH500VNN183MA50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF

Descriptions

Descriptions of Panasonic ECE-T1JP183EA provided by its distributors.

Cap Aluminum 18000uF 63V 20% (35 X 80mm) Snap-In 0.023 Ohm 9410mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
AL Lyt Snap-in TUP, 85C, Std Term, 4 PIN 63WV, 18000uF, 35x80mm
CAP 18000UF 63V ELECT TUP SERIES

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECET1JP183EA