United Chemi-Con ESMH201VNN102MR40T

Cap Aluminum Lytic 1000uF 200V 20% (30 X 40mm) Snap-In 10mm 0.166 Ohm 2950mA 2000h 85°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMH201VNN102MR40T.

element14 APAC

Datasheet15 pages19 years ago

Newark

Farnell

element14

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicEET-HC2E102DA
Cap Aluminum 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 0.166 Ohm 2200mA 2000h 105°C Bulk
United Chemi-ConESMH201VSN102MR40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF
Cornell Dubilier381LQ102M250K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 1000muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2E102CF
Cap Aluminum 1000uF 250V 20% (25 X 50mm) Snap-In 10mm 0.166 Ohm 2200mA 2000h 105°C Bulk
United Chemi-ConEKMH201VNN102MR45T
Cap Aluminum Lytic 1000uF 200V 20%( 30 X 45mm) Snap-In 10mm 0.166 Ohm 2300mA 2000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 1000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of United Chemi-Con ESMH201VNN102MR40T provided by its distributors.

Cap Aluminum Lytic 1000uF 200V 20% (30 X 40mm) Snap-In 10mm 0.166 Ohm 2950mA 2000h 85°C Bulk
Capacitor, 1000µF, 200V, ALU ELEC, 1000UF; Capacitance:1000µF; Voltage Rating:200V; Product Range:-; Lifetime Temperature:2000 hours 85°C;
Aluminum Electrolytic Capacitor 1000Uf 200V 20%, Snap-In; Capacitance:1000Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Chemi-Con ESMH201VNN102MR40T
CAPACITOR, ELECTROLYTIC, 200V, 1000UF; Application:General Purpose; Capacitance:1000µF; Capacitance Tolerance:± 20%; Series:ESMH; Voltage, Rating:200V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Effective Series Resistance:0.166ohm; Case Style:30X40; External Length / Height:40mm; Body Diameter:30mm; Lead Spacing:10mm; Termination Type:Snap-In; Operating Temperature Range:-25°C to +85°C

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESMH201VNN102MR40T.