Cornell Dubilier 150473J400DB

Capacitor; Film Metallized Polyester; Cap .047UF ; Tol+- 5%; Axial; Vol-rtg 400V
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150473J400DB.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago

Farnell

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1279%

CAD Models

Download Cornell Dubilier 150473J400DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1998-02-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell Dubilier150473J630EC
Film Capacitor, Non-polarized, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 400V PET 5% (7 X 14mm) Axial 100°C Bulk
Cornell Dubilier150473J250BB
Film Capacitor, Non-Polarized, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047Uf, Through Hole Mount
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cornell Dubilier150473K400DB
Film Capacitor, Non-Polarized, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047Uf, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 150473J400DB provided by its distributors.

CAPACITOR; FILM METALLIZED POLYESTER;CAP .047UF ;TOL+- 5%; AXIAL; VOL-RTG 400V
Film Capacitor, Non-polarized, Polyester, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
150 Series 0.047 uF 400 V ±5 % Axial Metallized Polyester Film Capacitor
Cap Film 0.047uF 400V PET 5% (7 X 16.5mm) Axial Bulk
CAPACITOR POLY FILM 0.047UF, 400V, AXIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Life Time @ Temperature:1000 hours @ 85°C; Capacitor Mounting:Through Hole
CAPACITOR POLYESTER FILM 0.047UF, 400V,; CAPACITOR POLYESTER FILM 0.047UF, 400V, 10%, AXIAL; Dielectric Type: Metallized PET; Capacitor Case / Package: Axial Leaded; Capacitance: 0.047µF; Capacitance Tolerance: ± 5%; Voltage

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor