Cornell Dubilier 150473J630EC

Film Capacitor, Non-polarized, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150473J630EC.

Electro Sonic

Datasheet4 pages4 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1270%

CAD Models

Download Cornell Dubilier 150473J630EC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell Dubilier150473J400DB
CAPACITOR; FILM METALLIZED POLYESTER;CAP .047UF ;TOL+- 5%; AXIAL; VOL-RTG 400V
Cornell Dubilier150473J250BB
Film Capacitor, Non-Polarized, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047Uf, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 400V PET 5% (7 X 14mm) Axial 100°C Bulk
Cornell Dubilier150473K630EC
Film Capacitor, Non-Polarized, Polyester, 630V, 10% +Tol, 10% -Tol, 0.047Uf, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 150473J630EC provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Axial FILM CAPACITOR 150 630V 0.047muF ±5% 0.315Diax0.807L 8.00mmx20.50mm
Cap Film 0.047uF 630V PET 5%( 8 X 20.5mm) Axial 125C Bulk
150 Series 0.047 uF 630 V ±5 % Axial Metallized Polyester Film Capacitor
Capacitor, Metallized Polyester, Axial, 0.047uF, 630V, 5% | Cornell-Dubilier 150473J630EC
CAPACITOR POLYESTER FILM 0.047UF, 630V,; CAPACITOR POLYESTER FILM 0.047UF, 630V, 10%, AXIAL; Capacitance: 47000pF; Voltage Rating: 630V; Dielectric Type: Metallized PET; Capacitance Tolerance: ± 5%; Product Range: 150 Series; Capacitor Case Style: -; Lead Spacing: -
Capacitor Polyester Film 0.047Uf, 630V, 10%, Axial; Rango De Producto:Serie 150; Capacidad:0.047Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Cornell Dubilier 150473J630EC

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor