
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 57AC2615 | 272 | 1 | 15h | ||||||||
| Newark | MKT1813347405 | 272 | 1 | |||||||||
| DigiKey | 56-MKT1813347405-ND | 863 | 1 | Bulk | ||||||||
| TTI | MKT1813347405 | 0 | 1K | Bulk | 1d | |||||||
| RS (Formerly Allied Electronics) | MKT1813347405 | 0 | 1K | Bulk | 6h |
Download Vishay MKT1813347405 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay MKT1813347405 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: