Cornell Dubilier 150473K400DB

Film Capacitor, Non-Polarized, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047Uf, Through Hole Mount
$ 0.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150473K400DB.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+180%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1998-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cornell DubilierWMF4S47K-F
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cornell Dubilier150473K630EC
Film Capacitor, Non-Polarized, Polyester, 630V, 10% +Tol, 10% -Tol, 0.047Uf, Through Hole Mount
Cornell DubilierWMF2S47K-F
Cap Film 0.047uF 200V PET 10% (7.5 X 20.6mm) Axial 125C | Cornell-Dubilier WMF2S47K-F
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 150473K400DB provided by its distributors.

Film Capacitor, Non-Polarized, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047Uf, Through Hole Mount
Axial FILM CAPACITOR 150 200V 0.047muF ±10% 0.276Diax0.650L 7.00mmx16.50mm
Cap Film 0.047uF 400V PET 10% (7 X 16.5mm) Axial 125C Bulk
CAPACITOR POLYESTER FILM 0.047UF, 400V, 10%, AXIAL; Product Range:150 Series; Capacitance:0.047 F; Capacitance Tolerance: 10%; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:400V; Capacitor
Capacitor Polyester Film 0.047Uf, 400V, 10%, Axial; Rango De Producto:Serie 150; Capacidad:0.047Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:- |Cornell Dubilier 150473K400DB

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor