Cornell Dubilier 150473J250BB

Film Capacitor, Non-Polarized, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047Uf, Through Hole Mount
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150473J250BB.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet4 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Cornell Dubilier 150473J250BB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2008-02-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 400V PET 5% (7 X 14mm) Axial 100C Bulk
Cornell Dubilier150473K250BB
Film Capacitor, Non-polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 250V PET 10% (6 X 14mm) Axial 100°C Ammo Pack
Cornell Dubilier150473J400DB
CAPACITOR; FILM METALLIZED POLYESTER;CAP .047UF ;TOL+- 5%; AXIAL; VOL-RTG 400V
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 150473J250BB provided by its distributors.

Film Capacitor, Non-Polarized, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047Uf, Through Hole Mount
Axial FILM CAPACITOR 150 160V 0.047muF ±5% 0.236Diax0.650L 6.00mmx16.50mm
Cap Film 0.047uF 250V PET 5%( 6 X 16.5mm) Axial 125C Bulk
150 Series 0.047 uF 250 V ±5 % Axial Metallized Polyester Film Capacitor
FILM CAPACITOR, 0.047uF, 250V, 5%, AXIAL; FILM CAPACITOR, 0.047uF, 250V, 5%, AXIAL; Dielectric Type:Metallized PET; Capacitor Case / Package:Axial Leaded; Capacitance:0.047µF; Capacitance Tolerance:± 5%; Voltage(AC):-; V
Film Capacitor, 0.047Uf, 250V, 5%, Axial; Rango De Producto:Serie 150; Capacidad:0.047Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Cornell Dubilier 150473J250BB

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor