Cornell Dubilier 109LBB035M2EC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LBB 35V 10000muF ±20% 1.378Dia 35.00mm
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 109LBB035M2EC.

Newark

Datasheet5 pages4 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages19 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.03%

CAD Models

Download Cornell Dubilier 109LBB035M2EC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 6.56
$ 6.56
Stock
26,818
23,043
23,043
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
41.45 mΩ
50 mΩ
50 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.02 A
4.4 A
4.4 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX103M035E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 10000muF 卤20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Cornell DubilierSLPX103M025A5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 10000muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS1V103MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 10000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX103M025E1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 10000muF ±20% 1.181Dia 30.00mm
NichiconLGU1E103MELB
Cap Aluminum Lytic 10000uF 25V 20% (30 X 30mm) Snap-In 10mm 2610mA 3000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier 109LBB035M2EC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LBB 35V 10000muF ±20% 1.378Dia 35.00mm
Capacitor, Al Electrolytic, 10000 uF, 35 WVDC, 44 VDC, +/- 20%, Snap-in Mount
Capacitor;Al Electrolytic;Cap 0.01 F;Snap-In;Radial;20%;35VDC;35mmDia.;25mmL
Cap Aluminum Lytic 10000uF 35V 20% (35 X 25mm) Snap-In 10mm 0.04145 Ohm 3020mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
85 ºC Snap-Mount Aluminum Electrolytic Capacitors 10000µF 35V
Aluminum Electrolytic Capacitor 10000Uf 35V 20%, Snap-In; Capacitance:10000Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Illinois Capacitor 109LBB035M2EC

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor