Cornell Dubilier 106CKS450MLU

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKS 450V 10muF ±20% 0.394Dia 10.00mm
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 106CKS450MLU.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.28%

Alternate Parts

Price @ 1000
$ 0.264
$ 0.247
Stock
50,266
7,202
Authorized Distributors
6
4
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
33.157 Ω
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
80 mA
84 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA2GHG100
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105C Automotive Bulk
PanasonicECA-2GHG100B
Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105°C Ammo Pack
United Chemi-ConEKMQ451ELL100MJ20S
10uF 450V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVR2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 10muF ±20% 0.492Dia 12.50mm
PanasonicECA2VHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 350V 10muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF

Descriptions

Descriptions of Cornell Dubilier 106CKS450MLU provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKS 450V 10muF ±20% 0.394Dia 10.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, SUBMINIATURE, RADIAL, 10UF, 450VDC, 10X20MM
CKS Series 10 uF 450 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 450V 20%
Cap Aluminum Lytic 10uF 450V 20% (10 X 20mm) Radial 5mm 39.7887 Ohm 80mA 2000h 85C
Aluminum Electrolytic Capacitor 10Uf, 450V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Illinois Capacitor 106CKS450MLU

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor