Panasonic ECA-2GHG100B

Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105°C Ammo Pack
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2GHG100B.

Panasonic

Datasheet5 pages10 years ago

Master Electronics

TME

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+2.66%

CAD Models

Download Panasonic ECA-2GHG100B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.479
$ 0.479
Stock
32,929
108,079
108,079
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
8000 hours
8000 hours
Ripple Current
80 mA
430 mA
430 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA2GHG100
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105C Automotive Bulk
NichiconUVR2W100MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 450 V DC, VR SERIES 2000H 12.5(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 10uF
PanasonicECA2WM100
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 85°C Bulk
PanasonicECA2VHG100
Panasonic ECA2VHG100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF

Descriptions

Descriptions of Panasonic ECA-2GHG100B provided by its distributors.

Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105°C Ammo Pack
Panasonic ECA2GHG100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NHG Series 400 V 10 uF 105°C Ø10 x 20mm 2 kHrs Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
10uF 400V 20% Radial Al Electrolytic Cap, 10x20mm, 80mA, 105C
Aluminum Electrolytic Capacitors, 10uF, 400V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2GHG100B
  • ECA2GHG100B.