Rubycon 450PK10MEFC10X20

10uF 450V ±20% Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450PK10MEFC10X20.

IHS

Datasheet2 pages10 years ago

JRH Electronics

Inventory History

3 month trend:
-3.12%

CAD Models

Download Rubycon 450PK10MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.265
Stock
7,155
35,233
Authorized Distributors
4
6
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
33.157 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
84 mA
80 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA2GHG100
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105C Automotive Bulk
PanasonicECA-2GHG100B
Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105°C Ammo Pack
NichiconUVR2W100MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 450 V DC, VR SERIES 2000H 12.5(DIA.)X20MM
PanasonicECA2VHG100
Panasonic ECA2VHG100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPS2E100MPD
10uF 250V 卤20% 88mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEGXE201ELL100MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF

Descriptions

Descriptions of Rubycon 450PK10MEFC10X20 provided by its distributors.

10uF 450V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 450V 20%( 10 X 20mm) Radial 5mm 84mA 2000h 85C
Al Electrolytic Cap, 10μF 450V ±20%, 5mm Pitch, 2000h@85°C, 126mA@10kHz, 84mA@120Hz, TH, D10×L20mm, 10mm L × 22mm H
CAP ALUM 10UF 20% 450V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG