Cooper Industries 26-4200-8S.

Connector, Rack And Panel, Recept W/ Ribbon Cont, Barrier Polar, 8 Contact
$ 27.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cooper Industries 26-4200-8S..

Farnell

Datasheet63 pages22 years ago

element14

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Related Parts

TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle

Descriptions

Descriptions of Cooper Industries 26-4200-8S. provided by its distributors.

CONNECTOR, RACK AND PANEL, RECEPT W/ RIBBON CONT, BARRIER POLAR, 8 CONTACT
RACK & PANEL CONN, FEMALE, 8WAY, SOLDER; Series:26; Gender:Receptacle; No. of Contacts:8; No. of Rows:2; Pitch Spacing:4.57mm; Contact Gender:Socket; Connector Mounting:Cable; Contact Termination:Solder; Contact Plating:Gold
Rack & Panel Connector, Female, 8 Position, Solder; Rango De Producto:Serie 26; Tipo De Terminación Del Contacto:Soldable; Género:Receptáculo Eléctrico; Núm. De Contactos:8; Espaciado, Paso:4.57Mm; Contacto, Género:Hembra |Cooper Interconnect 26-4200-8S

Manufacturer Aliases

Cooper Industries has several brands around the world that distributors may use as alternate names. Cooper Industries may also be known as the following names:

  • COOPER
  • COOPER INTERCONNECT
  • COOP
  • FUSETRON
  • COOPER ELECTRONIC TECHNOLOGIES
  • COOPER ELECTRONIC
  • COOPER ELECTRONIC TECH
  • COOPER BUSSMANN
  • COOPER TOOLS
  • BUSSMANN
  • COOPER INDUSTRIES INC
  • COOPER INDUSTRI
  • POWERSTOR / COOPER
  • Viking
  • GARDNER DENVER COOPER
  • COOPER BUSSMAN
  • COOPER INSTRUMENT
  • Cooper Electronic Technologies/Coiltronics
  • COOPER ELECTRONIC TECHNOL
  • COOPER TOOLS / WISS
  • COOPER TOOLS / WIRE-WRAP
  • Cooper Elec
  • Cooper Industries / BCC
  • COOPE
  • COOPER TOOLS / NICHOLSON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26-4200-8S