Eaton TCF6

Fuse Class CF Slow Blow Acting 6A 600V Socket 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
$ 73.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF6.

IHS

Datasheet6 pages7 years ago

Future Electronics

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+140%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonLPJ-7SP
Fuse Class J Slow Blow Acting 7A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 300000A (IR), Inline/holder
LittelfuseCCMR6.25TXP
Fuse 600V T/D Class Cc 6.25A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR6.25TXP
LittelfuseCCMR07.5TXP
Electric Fuse, Time Delay Blow, 7.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseCCMR007.TXP
Fuse 600V T/D Class Cc 7A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR007.TXP
EatonFRS-R-7
Fuse Class RK5 Slow Blow Acting 7A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Eaton TCF6 provided by its distributors.

Fuse Class CF Slow Blow Acting 6A 600V Socket 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 6A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE, 6A, 600V, TIME DELAY; Voltage Rati; FUSE, 6A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:6A; Blow Characteristic:Time Delay; Fuse Body Material:Glass Filled PES; Fuse Size Metric:47.75mm x 19.05mm x 25.4mm
Bussmann TCF6 Time Delay Fuse. Bussmann CUBEFuse™ Low-Peak™ Time Delay Fuse, Finger Safe Indicating, Series: TCF, 6 A, 600 VAC/300 VDC, 100/300 kA Interrupt, Class: CF, 10 s at 500% Response, Blade Terminal, Chassis/DIN Rail Mount, Square Blade Body Type, Dual Element, Glass Filled Polyethersulfone, 3.01 in L x 1 in H Body Size. Additional Description: BUSS-TCF6 CUBEFUSE, TCF 6A IND. Catalog Description: Eaton Bussmann series TCF fuse, Finger safe, 600 Vac/300 Vdc, 6A, 300 kAIC at 600 Vac, 100 kAIC at 300 Vdc, Indicating, Time delay, inrush current withstand, Class CF, CUBEFuse, Glass filled PES.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN