Eaton SC-4

Fuse Class G Slow Blow Acting 4A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL
$ 28.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC-4.

Electro Sonic

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

Sager Electronics

Gerber

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonSC-5
Electric Fuse, Fast And Time Delay Blow, 5A, 600VAC, 170VDC, 100000A (IR), Inline/holder
Littelfuse0SLC005.T
Electric Fuse, Medium Blow, 5A, 100000A (IR)
EatonBBS-5
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Schurter8020.5018
Fuse, Cartridge, Time Delay, 5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Schurter8020.5075
Fuse, Cartridge, Fast Acting, 5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32
Littelfuse0477005.MXP
0477005.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 5, Voltage: 500/400

Descriptions

Descriptions of Eaton SC-4 provided by its distributors.

Fuse Class G Slow Blow Acting 4A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL
Electric Fuse, Fast And Time Delay Blow, 4A, 600VAC, 170VDC, 100000A (IR), Inline/holder
Eaton Bussmann Low Voltage N.American BUSS SC FUSE CLASS G CLASS G - SC-4
Bussmann's SC type fuses are UL Class G and provide fast-acting (1/2-6 A) and time-delay (7-60 A) characteristics for circuit protection need. SC fuses are size rejecting in terms of their overall length thereby aiding in the prevention of overfusing
COOPER BUSSMANN SC-4 Fuse, 4A, Class G, SC, 600VAC/170VDC. More details: Fuse, 4 Fuse Amps, Nonindicating, SC Series, 600VAC/170VDC Voltage Rating, Fast Acting, G Class, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 600VAC, 10kA at 170VDC, Length 1-5/16 In., Diameter 7/16 In., Functionally Equal To Ferraz/Gould AG1, Littlefuse SLC, Standards CE, UL 248-5 Guide JDDZ, CSA Guide 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC4