Schurter 8020.5018

Fuse, Cartridge, Time Delay, 5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.5018.

Inventory History

3 month trend:
-26.83%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.598
$ 0.567
Stock
18,710
15,211
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
400 V
400 V
Mount
Holder
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel Fuse5HTP 6.3-R
Fuse Miniature Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic
Schurter8020.5019
Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Schurter8020.5076
Fuse Miniature Fast Acting 6.3A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Bel Fuse2JS 6-R
Electric Fuse, Time Lag Blow, 6A, 350VAC, 140VDC, 100A (IR), Inline/holder, 5x15mm
Littelfuse0209006.MXP
209 Series - 2AG Slo-Blo (Time-Lag) Lead-Free Subminiature Glass Body Fuse, 6 A, 350 VAC, RoHS
Littelfuse0208006.MXP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 6 A, 350 VAC, RoHS

Descriptions

Descriptions of Schurter 8020.5018 provided by its distributors.

Fuse, Cartridge, Time Delay, 5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Electric Fuse, Time Lag Blow, 5A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
Fuse Miniature Slow Blow Acting 5A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
SCHURTER 8020.5018 Cartridge Fuse, SHT Series, 5 A, 500 V, 6.3mm x 32mm, 1.5 kA
FUSE, 5A, 6.3X32MM, TIME LAG; Blow Characteristic: Time Delay; Fuse Current: 5A; Voltage Rating VAC: 500V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: -; Product Range: SHT Series; Breaking Capacity Current AC: 1.5kA; S

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8020.5018.