Littelfuse 0477005.MXP

0477005.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 5, Voltage: 500/400
$ 1.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0477005.MXP.

Newark

Datasheet3 pages5 years ago
Datasheet4 pages16 years ago

element14 APAC

Farnell

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-13.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole
MersenF222208
FERRULE FUSE-LINK, SIZE 10.3 X 38 AM, 120 KA, 500VAC, 6A, NO INDICATOR
Littelfuse047706.3MXP
Electric Fuse, Time Lag Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
Fuse Cartridge Slow Blow Acting 5A 600V Holder Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus

Descriptions

Descriptions of Littelfuse 0477005.MXP provided by its distributors.

0477005.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 5, Voltage: 500/400
Fuse Cartridge Slow Blow Acting 5A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Electric Fuse, Time Lag Blow, 5A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, TIME DELAY, 5A, 500V; Blow Characteristic:Time Delay; Fuse Current:5A; Voltage Rating VAC:500V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:477 Series; Breaking Capacity Current RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0477005.MXP.