Eaton SC-5

Electric Fuse, Fast And Time Delay Blow, 5A, 600VAC, 170VDC, 100000A (IR), Inline/holder
$ 26.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC-5.

Electro Sonic

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-97.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EatonC22M6
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 6A AM 690V - C22M6
EatonBK/SC-6
Fuse Class G Slow Blow Acting 6A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL
Littelfuse0SLC006.T
Electric Fuse, Medium Blow, 6A, 100000A (IR)
EatonC14G6
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 6A GG 690V - C14G6
EatonC14M6
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 6A AM 690V - C14M6
EatonSC-6
Fuse Class G Slow Blow Acting 6A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL

Descriptions

Descriptions of Eaton SC-5 provided by its distributors.

Electric Fuse, Fast And Time Delay Blow, 5A, 600VAC, 170VDC, 100000A (IR), Inline/holder
170V 600V Slow fuse Cartridge,Ceramic 5A base mount,standard mounting,box mount 33.27mm(Length)
Fuse Class G Slow Blow Acting 5A 600V Holder Cartridge 10.41 X 33.3mm Carton CSA/UL
Eaton Bussmann Low Voltage N.American BUSS SC FUSE CLASS G CLASS G - SC-5
FUSE, 5A, 600V, TIME DELAY; Product Rang; FUSE, 5A, 600V, TIME DELAY; Product Range:SC Series; Fuse Current:5A; Voltage Rating VAC:600VAC; Voltage Rating VDC:170VDC; Fuse Size Metric:10.3mm x 33.3mm; Fuse Size Imperial:0.41" x 1.31"; Blow Characteristic:Time Delay
Bussmann's SC type fuses are UL Class G and provide fast-acting (1/2-6 A) and time-delay (7-60 A) characteristics for circuit protection need. SC fuses are size rejecting in terms of their overall length thereby aiding in the prevention of overfusing

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 5
  • SC5