Eaton MDL-6

Fuse Cartridge Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
$ 4.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-6.

Farnell

Datasheet2 pages27 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Gerber

Newark

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 4.29
$ 1.403
$ 1.403
Stock
30,685
54,169
54,169
Authorized Distributors
6
6
6
Current Rating
6 A
6 A
6 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
32 V
250 V
250 V
Mount
Holder
Clip, Holder, Panel, Surface Mount
Clip, Holder, Panel, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Fuse Fast Acting 7A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk
Fuse Slow Blow Acting 7A 300V Panel Mount Cartridge 57.15 X 15.9mm
Schurter3403.0282.11
Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Littelfuse38316300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
Schurter3403.0282.23
Fuse Chip Slow Blow Acting 6.3A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE

Descriptions

Descriptions of Eaton MDL-6 provided by its distributors.

Fuse Cartridge Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Electric Fuse, Time Delay Blow, 6A, 250VAC, 32VDC, 200A (IR), Inline/holder, 3AG
Buss Small Dimension Fuse Slow Blow/Cooper Bussmann |Eaton Bussmann MDL-6
Fuse Miniature 6A 250V Slow Blow 2-Pin Cartridge Holder

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL 6
  • MDL6