Eaton BK/MDL-6-R

Fuse Miniature Slow Blow Acting 6A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-6-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

TME

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.77%

CAD Models

Download Eaton BK/MDL-6-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 2.98
$ 2.98
Stock
35,057
18,374
18,374
Authorized Distributors
6
6
6
Current Rating
6 A
6 A
6 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Panel, Surface Mount
Clip, Holder, Panel
Clip, Holder, Panel

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.1012
Sp 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0853.9561
Cover Fuse Holder; 26.2L x13.2W x 10mm H; For use Clips OG UH UHB; Transparent; 1.6W
Fuse Miniature Slow Blow Acting 7A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse; Cylinder; Fast Acting; 7A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Eaton BK/MDL-6-R provided by its distributors.

Fuse Miniature Slow Blow Acting 6A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse, Cartridge, Time Delay, 6 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4", MDL
Electric Fuse, Time Delay Blow, 6A, 250VAC, 200A (IR), Inline/holder, 6.4X31.7mm
Fuse;Cylinder;Time Lag;6A;Sz 3AG;Dims 0.25x1.25;Glass;Cartridge;250VAC
Fuse, Cartridge, 6A, 6.3X32Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:6A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/MDL-6-R
FUSE, CARTRIDGE, 6A, 6.3X32MM TIME DELAY; FUSE, CARTRIDGE, 6A, 6.3X32MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:6A; Voltage Rating VAC:250V; Fuse Size Metric:6.4mm x 31.7mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:MDL Series; Fuse Body Material:Glass

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-6-R
  • BK/MDL6R
  • BKMDL-6-R
  • BKMDL6R