Schurter 3403.0282.11

Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
$ 1.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0282.11.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Burklin Elektronik

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.26%

Alternate Parts

Price @ 1000
$ 1.386
$ 1.31
Stock
54,250
82,442
Authorized Distributors
6
6
Current Rating
6.3 A
6.3 A
Voltage Rating (AC)
277 V
277 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0313007.HXP
FUSE CYLINDER SLOW BLOW 7A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS CARTRIDGE
Littelfuse0312008.HXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0312007.HXP
Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Schurter3405.0175.11
Electric Fuse, Very Fast Blow, 8A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
EatonAGC-8-R
Fuse; Cylinder; Fast Acting; 8A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Schurter 3403.0282.11 provided by its distributors.

Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
UMT Series Time Lag 125 V 6.3 A Ø 5.3 x 16 mm Ceramic Surface Mount Fuse
UMT-H, 6.3 A, 277 VAC, 125 VDC, TIME-LAG T, 100 PCS., FUSE, , SMT, 0X0 MM
SMD Fuse, Time Delay, 6.3 A, 277 VAC, 125 VDC, 16mm x 5.3mm, UMT-H
FUSE, TIME-LAG T, SMT, 16X5.3MM, 277VAC, 125VDC, 6.3A, UMT-H SERIES
Fuse Chip Slow Blow Acting 6.3A 277V SMD Solder Pad 15.4 X 5.35 X 5.35mm Ceramic Bag UL/VDE Automotive AEC-Q200
125V 277V 165A2S Board Mount (Cartridge Style Excluded) 6.3A SMD,15.4X5.4MM 15.4mm*5.35mm*5.35mm
Surface Mount Fuses UMT-H FUSE 6.3A T
FUSE BRD MNT 6.3A 277VAC/125VDC
Fuse Current:6.3A; Blow Characteristic:Slow Blow; Voltage Rating Vac:250V; Voltage Rating Vdc:125V; Fuse Case Style:15.4Mm X 5.4Mm; Product Range:Umt-H Series; Breaking Capacity Current Ac:1.5Ka; Breaking Capacity Current Dc:1.5Ka Rohs Compliant: Yes |Schurter 3403.0282.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets