Eaton MDA-1

Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 6.35mm x 31.75mm, 1/4" x 1-1/4"", MDA"
$ 2.675
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-1.

IHS

Datasheet2 pages26 years ago

Electro Sonic

Newark

Gerber

Alternate Parts

Price @ 1000
$ 2.675
$ 1.34
$ 1.34
Stock
3,152
26,381
26,381
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Littelfuse80711250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0275.23
Electric Fuse, Time Lag Blow, 1.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole

Descriptions

Descriptions of Eaton MDA-1 provided by its distributors.

Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 6.35mm x 31.75mm, 1/4" x 1-1/4"", MDA"
FUSE, 1A, 250V, T, 6X32mm, CERAMIC TIME DELAY, CERAMIC BODY
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CE/CSA/UL
Electric Fuse, Time Delay Blow, 1A, 250VAC, 35A (IR), Inline/holder, 3AB
Fuse Miniature 1A 250V Slow Blow 2-Pin Cartridge Holder
FUSE, CARTRIDGE, 1A, 6.3X32MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:1A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:MDA Series; Fuse Body Material:CeramicRoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDA 1
  • MDA1