Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/MDA-1-R

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDA-1-R.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Future Electronics

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.62%

Alternate Parts

Price @ 1000
$ 1.58
$ 5.04
$ 5.04
Stock
16,166
11,038
11,038
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Clip, Holder
Clip, Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2705.11
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Littelfuse80711250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole

Descriptions

Descriptions of Eaton BK/MDA-1-R provided by its distributors.

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse; Cylinder; Time Lag; 12A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; 250VAC; PCB
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 6.35mm x 31.75mm, 1/4" x 1-1/4"", MDA"
Electric Fuse, Time Delay Blow, 1A, 250VAC, 200A (IR), Inline/holder, 3AB
Fuse, Cartridge, 1A, 6.3X32Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:1A; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/MDA-1-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDA-1-R
  • BK/MDA1R
  • BKMDA-1-R
  • BKMDA1R