Eaton LPJ-17-1/2SP

Fuse Class J Slow Blow Acting 0.5A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
$ 74.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-17-1/2SP.

Newark

Datasheet4 pages10 years ago
Datasheet3 pages0 years ago

Future Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-35.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

20Amp 690V Ac/ 460V Dc Industrial Fuse |Eaton Bussmann 20H07-660
Fuse Class RK5 Slow Blow Acting 20A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class CC Slow Blow Acting 20A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Littelfuse0FLQ020.T
Fuse Midget Slow Blow Acting 20A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLKR020.T
Electric Fuse, Fast Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR020.T
Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPJ-17-1/2SP provided by its distributors.

Fuse Class J Slow Blow Acting 0.5A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 300VDC, 300000A (IR), Inline/holder
LPJ Series Time Delay 600 V 17.5 A Ø 20.5 x 57.15 mm Dual Element Fuse
FUSE, 17.5A, 600V, TIME DELAY; Product Range:LPJ Series; Fuse Current:17.5A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:20.6mm x 57.2mm; Fuse Size Imperial:13/16" x 2-1/4"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L PJ-17-1/2SP
  • LPJ-17-1-2SP
  • LPJ-17-1/2 SP
  • LPJ-17-12SP
  • LPJ17-1/2SP