Descriptions of Eaton KLM-2 provided by its distributors.
Fuse Midget Fast Acting 2A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
FUSE, 2A, 600V, FAST ACTING; Product Range:KLM Series; Fuse Current:2A; Voltage Rating VAC:500VAC; Voltage Rating VDC:600VDC; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast Acting RoHS Compliant: Yes
KLM fuse, 2 A, Non-indicating, Ferrule end x ferrule end, 600 V, 600 Vdc, 10PK
Electric Fuse, Fast Blow, 2A, 600VAC, 600VDC, 100000A (IR), Inline/holder
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
Bussmann KLM-2 Midget Fuse Brand: Bussmann. Part Number: KLM-2. Bussmann Fuse, Fast Acting, Series: KLM, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 2 A, 600 VAC/VDC, 100/50 kAIC Interrupt, Class: Supplemental, Ferrule End Terminal, Holder Mount, Cartridge Body Type, Single Element, Nickel Plated Bronze, Black, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-KLM-2 (N) LIMITRON FAST ACTING FUSE. Catalog Description: Eaton Bussmann series KLM fuse, 2 A, Non-indicating, Ferrule end x ferrule end, 50 kAIC at 600 Vdc, 100 kAIC at 600 V, Melamine tube, Nickel-plated bronze endcap, 600 V, 600 Vdc..