What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton FNQ-2-1/2

Electric Fuse, Time Delay Blow, 2.5A, 500VAC, 10000A (IR), Supplemental, Inline/holder, MIDGET,
$ 58.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-2-1/2.

IHS

Datasheet2 pages12 years ago
Datasheet1 page23 years ago
Datasheet1 page13 years ago

Fuses Unlimited

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonKTK-R-3
Fuse Class CC Fast Acting 3A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonBBS-3
Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
EatonKTK-3
Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD003.T
600V 600V Quick fuse Cartridge 3A base mount,standard mounting,box mount 38.1mm(Length)
MersenATM3
Electric Fuse, Fast Blow, 3A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET,
LittelfuseKLKD003.H
Electric Fuse, Fast Blow, 3A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm

Descriptions

Descriptions of Eaton FNQ-2-1/2 provided by its distributors.

Electric Fuse, Time Delay Blow, 2.5A, 500VAC, 10000A (IR), Supplemental, Inline/holder, MIDGET,
Fuse Midget 2.5A 500V Slow Blow 2-Pin Cartridge Holder Carton
FUSE, CYLINDER, TIME LAG, 2.5A, 5AG, 0.4063X1.5IN, FIBER TUBE, CARTRIDGE, 500VAC
Fuse, Time-delay, 2.5 A, Non-indicating, 10 kAIC at 500 Vac, 500 V, 10PK
Fuse Supplemental; Class CC; Time Delay; 500V; Ferrule; 2-1/2A
Fuse, 2.5A, 500V, Time Delay; Product Range:Fnq Series; Fuse Current:2.5A; Voltage Rating Vac:500V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Time Delay Rohs Compliant: Yes |Eaton Bussmann FNQ-2-1/2
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-2 1/2
  • FNQ-2-1-2
  • FNQ-2-1/2.
  • FNQ-2-12
  • FNQ-21/2
  • FNQ-212
  • FNQ2 1/2
  • FNQ2-1/2
  • FNQ21/2
  • FNQ212