Littelfuse 35412500029

440V 9A²S Fast Acting Cartridge Fuse, Ceramic, 2.5A, Base Mount, 32mm L
$ 1.231
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 35412500029.

DigiKey

Datasheet2 pages20 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Littelfuse04773.15MXP
Electric Fuse, Time Lag Blow, 3.15A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
Littelfuse35413150029
Fuse Cartridge Fast Acting 3.15A 440V Holder Cartridge 6.3 X 32mm Ceramic PSE/UL
Littelfuse02200007MXP
Fuse Miniature Slow Blow Acting 3A 350V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
Multicomp2312401
Electric Fuse, 2A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DII

Descriptions

Descriptions of Littelfuse 35412500029 provided by its distributors.

440V 9A²S Fast Acting Cartridge Fuse, Ceramic, 2.5A, Base Mount, 32mm L
Fuse 440V Fa 6.3X32Mm 2.5A/ Bulk |Littelfuse 35412500029
FUSE CERAMIC 2.5A 440VAC 3AB 3AG
FUSE, CARTRIDGE, QUICK ACTING, 2.5A; Voltage Rating VAC:440V; Fuse Current:2.5A; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Fast Acting; SVHC:No SVHC (20-Jun-2011); Breaking Capacity:1kA @ 440VAC; Cartridge Fuse Material:Ceramic; Fuse Size Held:3AG / 3AB; Fuse Type Blowing Characteristic:Fast Acting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN