Eaton GMC-3-R

Fuse Cartridge Medium Time Delay Acting 3A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
$ 2.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMC-3-R.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

TME

Inventory History

3 month trend:
-78.18%

Alternate Parts

Price @ 1000
$ 2.959
$ 0.744
$ 0.744
Stock
63,724
37,796
37,796
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Panel
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse80713150000
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80713150440
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.3122
Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Eaton GMC-3-R provided by its distributors.

Fuse Cartridge Medium Time Delay Acting 3A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
BUSSMANN BY EATON GMC-3-R Cartridge Fuse, GMC Series, 3 A, 250 V, 5mm x 20mm, 100 A
Fuse Miniature 3A 250V Medium Time Delay 2-Pin Cartridge Holder
FUSE, MEDIUM TIME-DELAY, CYLINDER,5X20MM, GLASS/NI-PLATED BRASS,3A,250VAC, CARTRIDGE
Electric Fuse, Time Delay Blow, 3A, 250VAC, 100A (IR), Inline/holder, 5x20mm
Fuse, Slow Blow, 3A.; Blow Characteristic:Time Delay; Fuse Current:3A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:-; Product Range:Gmc Series; Breaking Capacity Current Ac:100A; Svhc:No Svhc Rohs Compliant: Yes |Eaton Bussmann GMC-3-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMC-3-R.
  • GMC-3R
  • GMC3R